Mascot Workwear Gold 40% Polyester, 60% Cotton Long Sleeve T-Shirt 4XL

Subtotal (1 unit)*

$78.36

(exc. GST)

$86.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.36

*price indicative

RS Stock No.:
281-5582
Mfr. Part No.:
20191-959-704XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

4XL

Product Type

T-Shirt

Colour

Gold

Material

40% Polyester, 60% Cotton

Gender

Women

Series

20191

Sleeve Type

Long

Standards/Approvals

Oeko-Tex Standard 100, REACH

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.

The product tolerates industrial washing

Prepared for easy HF chip insertion

Related links