Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 281-5577
- Mfr. Part No.:
- 20191-959-333S ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$70.34
(exc. GST)
$77.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.34 |
*price indicative
- RS Stock No.:
- 281-5577
- Mfr. Part No.:
- 20191-959-333S ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Green | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Women | |
| Series | 20191 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type T-Shirt | ||
Colour Green | ||
Material 60% Cotton, 40% Polyester | ||
Gender Women | ||
Series 20191 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.
The product tolerates industrial washing
Prepared for easy HF chip insertion
Related links
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt L
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt XS
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt 3XL
