Mascot Workwear Red 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 281-5565
- Mfr. Part No.:
- 20191-959-202S ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$70.34
(exc. GST)
$77.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.34 |
*price indicative
- RS Stock No.:
- 281-5565
- Mfr. Part No.:
- 20191-959-202S ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Red | |
| Material | 40% Polyester, 60% Cotton | |
| Gender | Women | |
| Series | 20191 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size S | ||
Colour Red | ||
Material 40% Polyester, 60% Cotton | ||
Gender Women | ||
Series 20191 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.
The product tolerates industrial washing
Prepared for easy HF chip insertion
- RS Stock No. 2814499
- Mfr. Part No. 18391-959-33303S ONE
Each
$124.19
- RS Stock No. 2815587
- Mfr. Part No. 20191-959-70S ONE
Each
$70.34
- RS Stock No. 2815577
- Mfr. Part No. 20191-959-333S ONE
Each
$70.34
- RS Stock No. 2815532
- Mfr. Part No. 20191-959-06S ONE
Each
$70.34
Related links
- Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Gold 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Deep Black 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Mascot Workwear Red 40% Polyester, 60% Cotton Long Sleeve T-Shirt 6XL
- Mascot Workwear Red 40% Polyester, 60% Cotton Long Sleeve T-Shirt M
- Mascot Workwear Red 40% Polyester, 60% Cotton Long Sleeve T-Shirt L












