Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt 5XL
- RS Stock No.:
- 281-5518
- Mfr. Part No.:
- 20191-959-0105XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$118.82
(exc. GST)
$130.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.82 |
*price indicative
- RS Stock No.:
- 281-5518
- Mfr. Part No.:
- 20191-959-0105XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | 5XL | |
| Colour | Dark Navy | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Women | |
| Series | 20191 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size 5XL | ||
Colour Dark Navy | ||
Material 60% Cotton, 40% Polyester | ||
Gender Women | ||
Series 20191 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance 3/4 sleeves T-shirt is specially designed and fitted for women. The product retains its lovely colour and shape after every wash. It has extra padding over the seam at the neck so the seam does not cause irritation.
The product tolerates industrial washing
Prepared for easy HF chip insertion
Related links
- Mascot Workwear Gold 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
- Mascot Workwear Green 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
- Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
- Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve T-Shirt 4XL
- Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve T-Shirt 3XL
- Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve T-Shirt XS
- Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve T-Shirt 5XL
