Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 281-4480
- Mfr. Part No.:
- 18391-959-1809XL ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$118.27
(exc. GST)
$130.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.27 |
*price indicative
- RS Stock No.:
- 281-4480
- Mfr. Part No.:
- 18391-959-1809XL ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Anthracite | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Women | |
| Series | 18391 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Anthracite | ||
Material 60% Cotton, 40% Polyester | ||
Gender Women | ||
Series 18391 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Performance long sleeved T-shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. Its combed cotton absorbs moisture and is extra comfortable against the skin.
Good space for placement of company logo
The product tolerates industrial washing
Related links
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 4XL
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 5XL
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt L
- Mascot Workwear Red 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Dark Navy 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Mascot Workwear Green 40% Polyester, 60% Cotton Long Sleeve T-Shirt XL
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt 3XL
