Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$124.19

(exc. GST)

$136.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.19

*price indicative

RS Stock No.:
281-4467
Mfr. Part No.:
18391-959-01091L ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

L

Colour

Dark Navy

Material

40% Polyester, 60% Cotton

Gender

Women

Series

18391

Sleeve Type

Long Sleeve

Standards/Approvals

Oeko-Tex Standard 100, REACH

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium Performance long sleeved T-shirt is specially designed and fitted for women. It has extra padding over the seam at the neck so the seam does not cause irritation. Its combed cotton absorbs moisture and is extra comfortable against the skin.

Good space for placement of company logo

The product tolerates industrial washing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy