Mascot Workwear Blue, Dark Navy 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-3426
Mfr. Part No.:
18391-959-91010XL ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Blue, Dark Navy

Style

T-Shirt

Fitting

Female

Material

40% Polyester, 60% Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XL

RoHS Status: Exempt

COO (Country of Origin):
BD

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy