Regatta Professional Grey Polyester Short Sleeve Sleeve T-Shirt 62

Subtotal (1 unit)*

$19.20

(exc. GST)

$21.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.20

*price indicative

RS Stock No.:
280-6373
Mfr. Part No.:
TRS226 03895
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

T-Shirt

Size

62

Colour

Grey

Material

Polyester

Series

TRS226

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional wicking T-shirt has short sleeve. It is made using recycled materials.

100 percent polyester fabric

Good wicking performance

  • RS Stock No. 2806390
  • Mfr. Part No. TRS226 80095
Each
$19.20
  • RS Stock No. 2806369
  • Mfr. Part No. TRS226 03860
Each
$19.20
  • RS Stock No. 2806370
  • Mfr. Part No. TRS226 03870
Each
$19.20
  • RS Stock No. 2806372
  • Mfr. Part No. TRS226 03890
Each
$18.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy