UPower Blue 10% Viscose, 90% Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$446.46

(exc. GST)

$491.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.46

*price indicative

RS Stock No.:
277-3077
Mfr. Part No.:
WEY205DB-4XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

T-Shirt

Size

3XL

Colour

Blue

Material

10% Viscose, 90% Cotton

Series

Linear

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The U Group Basic T-Shirt in cotton jersey is a tubular structure (seamless), slim-fit, ribbed collar jersey.

Registered design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy