UPower Blue Viscose, Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$446.46

(exc. GST)

$491.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.46

*price indicative

RS Stock No.:
277-3076
Mfr. Part No.:
WEY205DB-3XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

3XL

Product Type

T-Shirt

Colour

Blue

Material

Viscose, Cotton

Series

Linear

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The U Group Basic T-Shirt in cotton jersey is a tubular structure (seamless), slim-fit, ribbed collar jersey.

Registered design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy