UPower Black Cotton, Polyester Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

$208.25

(exc. GST)

$229.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.25

*price indicative

RS Stock No.:
277-1060
Mfr. Part No.:
WEY144BC-L
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

M

Product Type

T-Shirt

Colour

Black

Material

Cotton, Polyester

Series

LIVE

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The U Group Long sleeve slim fit, 3 button, polycotton pique shirt with collar. Stretch ribbed neck and sleeve hem. Contrasting white taped inner neck.

Cell phone pocket

Reflective piping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy