Portwest Grey 50% Polyester, 50% Cotton Long Sleeve Shirt 2XL
- RS Stock No.:
- 271-8890
- Mfr. Part No.:
- B123GRRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$23.69
(exc. GST)
$26.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.69 |
*price indicative
- RS Stock No.:
- 271-8890
- Mfr. Part No.:
- B123GRRXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Shirt | |
| Colour | Grey | |
| Material | 50% Polyester, 50% Cotton | |
| Gender | Men | |
| Series | B123 | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Shirt | ||
Colour Grey | ||
Material 50% Polyester, 50% Cotton | ||
Gender Men | ||
Series B123 | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Ralawise Navy Cotton Long Sleeve Shirt 2XL
- Milwaukee Black Polyester, Cotton Long Sleeve T-Shirt 2XL
- Milwaukee Green Polyester, Cotton Long Sleeve T-Shirt 2XL
- PULSAR Modacrylic, Cotton Long Sleeve T-Shirt 2XL
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve T-Shirt 2XL
- Dickies Black Cotton Long Sleeve T-Shirt 2XL
- Uneek UC113 Grey 50% Polyester, 50% Cotton Polo Shirt 2XL
- Uneek Grey 50% Cotton Polo Shirt 2XL
