Uneek Black 100% Cotton Short Sleeve T-Shirt

Subtotal (1 unit)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$11.31

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$15.45

(exc. GST)

$17.00

(inc. GST)

RS Stock No.:
270-6476
Mfr. Part No.:
UC301BLK-3XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Colour

Black

Style

T-Shirt

Fitting

Male

Material

100% Cotton

Hi-Vis

No

Sleeve Type

Short

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Classic T-shirt is twin needle stitched on neck and shoulders. It has taped shoulder to shoulder.

•Reactive dyed
•Enzyme washed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy