RS Better World
Mascot Workwear Black Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 264-7711
- Mfr. Part No.:
- 20482-786-90M ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$33.65
(exc. GST)
$37.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $33.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 264-7711
- Mfr. Part No.:
- 20482-786-90M ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton, Polyester | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear T-shirt deep black is modern fit, the fabric has a high wear resistance and therefore lasts longer overall, the fabric dries quickly and retains its color and shape after every wash and round neck with size M.
Recycled polyester is made from collected and recycled plastic
The organic cotton is grown without the use of pesticides or chemicals
Rib at neck
Related links
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt M
- Mascot Workwear Deep Black 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt M
- Mascot Workwear Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt L
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt 2XL
- Mascot Workwear Blue 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt S
