RS Better World

Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$32.05

(exc. GST)

$35.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
264-7690
Mfr. Part No.:
20482-786-06S ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

S

Product Type

T-Shirt

Colour

Black

Material

60% Cotton, 40% Polyester

Gender

Men

Sleeve Type

Short Sleeve

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear T-shirt white is modern fit, the fabric has a high wear resistance and therefore lasts longer overall, the fabric dries quickly and retains its color and shape after every wash and round neck with size S.

Recycled polyester is made from collected and recycled plastic

The organic cotton is grown without the use of pesticides or chemicals

Rib at neck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy