Portwest Navy Polyester, Cotton Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 261-1325
- Mfr. Part No.:
- B120NARXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$19.67
(exc. GST)
$21.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.67 |
*price indicative
- RS Stock No.:
- 261-1325
- Mfr. Part No.:
- B120NARXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Gender | Unisex | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Gender Unisex | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
This Portwest long sleeve thermal t-shirt that offers optimum warmth at all times. The material construction allows the skin to breathe if conditions become too warm. The round neck makes it ideal for wearing as an under-garment
Provides insulation and thermal protection
Designed with a comfort fit
Round neck and long sleeves
Available in an excellent choice of corporate colors
Related links
- Portwest Navy Polyester, Cotton Short Sleeve T-Shirt L
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt 3XL
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt 3XL
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt L
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt 5XL
- Mascot Workwear Grey 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt 3XL
- Portwest Navy Polyester, Cotton Long Sleeve T-Shirt 3XL
