Mascot Workwear Dark Navy Cotton Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 218-4209
- Mfr. Part No.:
- 51579-965-010 XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$26.80
(exc. GST)
$29.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.80 |
*price indicative
- RS Stock No.:
- 218-4209
- Mfr. Part No.:
- 51579-965-010 XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Dark Navy | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | 51579 CALAIS | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Dark Navy | ||
Material Cotton | ||
Gender Unisex | ||
Series 51579 CALAIS | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot T-shirt made from 100% cotton and has extra padding over the seam at the neck so the seam does not cause irritation. It has modern, close fit with great freedom of movement. It is dark navy in colour.
It has ribbed neck and neckband
It has round neck
Related links
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt XL
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt M
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt S
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt L
- Mascot Workwear Black Cotton Short Sleeve T-Shirt XS
- Mascot Workwear 51580 Dark Navy Cotton, Polyester Unisex Pull Over Work Sweatshirt XS 135 to 140 mm
- Mascot Workwear Dark Navy 100% Cotton Short Sleeve T-Shirt XS
