Delta Plus Grey Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 213-8254
- Mfr. Part No.:
- NAPOLGRXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.91 |
*price indicative
- RS Stock No.:
- 213-8254
- Mfr. Part No.:
- NAPOLGRXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Grey | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | NAPOLI | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Grey | ||
Material Cotton | ||
Gender Unisex | ||
Series NAPOLI | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus NAPOLI tee shirt with short sleeves is a perfect Workwear which comes in different sizes and colour.
Jersey stitch 85% cotton 15% viscose 140 g/m²
Round collar
- RS Stock No. 2138253
- Mfr. Part No. NAPOLGRXG
Each
$19.88
- RS Stock No. 2138251
- Mfr. Part No. NAPOLGRPT
Each
$19.88
- RS Stock No. 2138252
- Mfr. Part No. NAPOLGRTM
Each
$19.88
- RS Stock No. 2138250
- Mfr. Part No. NAPOLGRGT
Each
$19.88
Related links
- Delta Plus Grey Cotton Short Sleeve T-Shirt L
- Delta Plus Grey Cotton Short Sleeve T-Shirt XL
- Delta Plus Grey Cotton Short Sleeve T-Shirt M
- Delta Plus Grey Cotton Short Sleeve T-Shirt S
- Regatta Professional Grey 100% Cotton Short Sleeve T-Shirt 2XL
- Apache Black 65% Polyester, 35% Cotton Short Sleeve T-Shirt 2XL
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt 2XL
- UPower Silver Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt 2XL












