Delta Plus Grey Cotton Short Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

$19.88

(exc. GST)

$21.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.88

*price indicative

RS Stock No.:
213-8253
Mfr. Part No.:
NAPOLGRXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

T-Shirt

Size

XL

Colour

Grey

Material

Cotton

Gender

Unisex

Series

NAPOLI

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus NAPOLI tee shirt with short sleeves is a perfect Workwear which comes in different sizes and colour.

Jersey stitch 85% cotton 15% viscose 140 g/m²

Round collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy