Parade Khaki Polyester Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 193-4164
- Mfr. Part No.:
- 17OVERNO1478TS
- Brand:
- Parade
Subtotal (1 unit)*
$64.30
(exc. GST)
$70.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.30 |
*price indicative
- RS Stock No.:
- 193-4164
- Mfr. Part No.:
- 17OVERNO1478TS
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Khaki | |
| Material | Polyester | |
| Gender | Men | |
| Series | OVERNO | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type T-Shirt | ||
Size S | ||
Colour Khaki | ||
Material Polyester | ||
Gender Men | ||
Series OVERNO | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Long-sleeved winter t-shirt with reinforced shoulders
Three-colour side vents in Parade blue, white and Parade orange
Double collar, breast pocket with pencil insert
Embroidered logo on the left sleeve
Related links
- Parade Khaki Polyester Long Sleeve T-Shirt L
- Parade Khaki Polyester Long Sleeve T-Shirt M
- Parade Khaki Polyester Long Sleeve T-Shirt 2XL
- Parade Khaki Polyester Long Sleeve T-Shirt XL
- Parade Khaki Polyester Long Sleeve T-Shirt 3XL
- Parade Blue Polyester Long Sleeve T-Shirt S
- Milwaukee Green Cotton, Polyester Long Sleeve T-Shirt S
- Milwaukee Grey Cotton, Polyester Long Sleeve T-Shirt S
