ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 40
- RS Stock No.:
- 802-623
- Mfr. Part No.:
- TS254M-NYE-40
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$221.09
(exc. GST)
$243.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.09 |
*price indicative
- RS Stock No.:
- 802-623
- Mfr. Part No.:
- TS254M-NYE-40
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | T-Shirt | |
| Size | 40 | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | |
| Gender | Men | |
| Series | TS254M | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612 2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type T-Shirt | ||
Size 40 | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | ||
Gender Men | ||
Series TS254M | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612 2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt is engineered for optimal protection and comfort, featuring a breathable fabric designed to ensure that wearers remain cool and dry. Its safety credentials are highlighted by the integrated SafetyICON™.
Round neck rib-knit collar provides comfort and durability
Thumb hole feature enhances hand protection during use
Excellent moisture management keeps the wearer dry
Generous length offers improved coverage for wearers
Open cuffs allow for ease of movement and comfort
SafetyICON displays ELIM rating for clear protective capability
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 44
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 48
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 60
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 14
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 16
