KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 597-146
- Mfr. Part No.:
- SC221CXL
- Brand:
- KARIBAN
Subtotal (1 unit)*
$10.03
(exc. GST)
$11.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.03 |
*price indicative
- RS Stock No.:
- 597-146
- Mfr. Part No.:
- SC221CXL
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | Valueweight (61-036-0) | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series Valueweight (61-036-0) | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The KARIBAN Men's T-shirt designed for outstanding print results, making it perfect for custom branding or everyday wear. Made from 100% cotton, it features a crew neck with added neck tape for enhanced durability and a clean finish. A versatile and reliable choice for style and comfort in one.
Fine knit
Tubular cut
Soft and comfortable fit
Related links
- KARIBAN Black 100% Cotton Short Sleeve T-Shirt L
- KARIBAN Black 100% Cotton Short Sleeve T-Shirt M
- KARIBAN Black Cotton Short Sleeve T-Shirt XL
- KARIBAN Blue 100% Cotton Short Sleeve T-Shirt XL
- KARIBAN Black 100% Cotton, 90% Cotton Manches Courtes Sleeve T-Shirt XL
- JRC Black 100% Cotton Short Sleeve T-Shirt XL
- Orn Black 100% Cotton Short Sleeve T-Shirt XL
- RS PRO Black 100% Cotton Short Sleeve T-Shirt XL
