JRC White 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 506-419
- Mfr. Part No.:
- 990920 XL WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-419
- Mfr. Part No.:
- 990920 XL WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | White | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | PERTH | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size XL | ||
Colour White | ||
Material 100% Cotton | ||
Gender Men | ||
Series PERTH | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Perth Boy T-shirt is a Children's Short-Sleeved T-shirt featuring a stylish slub effect and a crew neck design. Made from 100% combed Slub cotton, it offers a soft, breathable feel that's perfect for active kids. The low, slightly wide collar provides a comfortable and modern fit, making this T-shirt a great choice for everyday wear with a touch of playful charm.
Fashionable sleeve fit
Cuff at the bottom of the sleeve sewn in 4 points
Side seams for a better fit
Related links
- JRC White 100% Cotton Short Sleeve T-Shirt XL
- JRC White 100% Cotton Short Sleeve T-Shirt L
- JRC White 100% Cotton Short Sleeve T-Shirt 2XL
- JRC White 100% Cotton Short Sleeve T-Shirt M
- JRC 991165 White 100% Cotton Polo Shirt XL
- Uneek White 100% Cotton Short Sleeve T-Shirt XL
- Orn White 100% Cotton Short Sleeve T-Shirt XL
- JRC 100% Cotton Short Sleeve T-Shirt XL
