JRC White 100% Cotton Short Sleeve Sleeve T-Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-487
Mfr. Part No.:
990005 M WHITE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

T-Shirt

Size

M

Colour

White

Material

100% Cotton

Gender

Men

Series

LISBONA

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Lisbon T-shirt is a classic short-sleeved, crew neck design made from 100% combed cotton for ultimate softness and comfort. Perfect for casual wear, it combines timeless style with high-quality craftsmanship, making it a versatile addition to your wardrobe.

Low collar h cm 1.2

Contrasting sleeves and collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy