JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 505-374
- Mfr. Part No.:
- 991473 L BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-374
- Mfr. Part No.:
- 991473 L BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Black | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | CARDIFF | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size L | ||
Colour Black | ||
Material 100% Cotton | ||
Gender Men | ||
Series CARDIFF | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Cardiff T-shirt is a "cool dyed" short-sleeved crew neck made from 100% cold-dyed combed cotton. It offers a unique style with a soft, breathable feel, perfect for casual wear.
Low collar h 1.2 cm
Side seams for a better fit
Related links
- JRC Black 100% Cotton Short Sleeve T-Shirt L
- JRC Black 100% Cotton Short Sleeve T-Shirt XL
- JRC Black 100% Cotton Short Sleeve T-Shirt M
- JRC Black 100% Cotton Short Sleeve T-Shirt S
- KARIBAN Black 100% Cotton Short Sleeve T-Shirt L
- RS PRO Black 100% Cotton Short Sleeve T-Shirt L
- UPower Black 100% Cotton Short Sleeve T-Shirt L
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt L
