UPower Black Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 277-1000
- Mfr. Part No.:
- WEY138BC-XL
- Brand:
- UPower
Subtotal (1 unit)*
$91.32
(exc. GST)
$100.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.32 |
*price indicative
- RS Stock No.:
- 277-1000
- Mfr. Part No.:
- WEY138BC-XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Black | |
| Material | Cotton | |
| Series | ROAD | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type T-Shirt | ||
Size L | ||
Colour Black | ||
Material Cotton | ||
Series ROAD | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The U Group Short sleeved t shirt in polycotton jersey. It has Slim Fit, Ribbed neck and cuff edge.
White anti sweat ribbon
White stitching
Related links
- UPower Black 100% Cotton Short Sleeve T-Shirt M
- UPower Black 100% Cotton Long Sleeve T-Shirt L
- UPower Black 100% Cotton Short Sleeve T-Shirt 3XL
- UPower Black 100% Cotton Short Sleeve T-Shirt 2XL
- UPower Black 100% Cotton Short Sleeve T-Shirt S
- UPower Black 100% Cotton Short Sleeve T-Shirt XS
- UPower Black 35% Polyester, 65% Cotton Short Sleeve T-Shirt L
- UPower Black 90% Cotton, 10% Viscose Short Sleeve T-Shirt L
