Payperwear Grey Cotton, Viscose Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 329-262
- Mfr. Part No.:
- 001577-0252-13001-M
- Brand:
- Payperwear
Subtotal (1 unit)*
$9.92
(exc. GST)
$10.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.92 |
*price indicative
- RS Stock No.:
- 329-262
- Mfr. Part No.:
- 001577-0252-13001-M
- Brand:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | Cotton, Viscose | |
| Gender | Women | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Size M | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material Cotton, Viscose | ||
Gender Women | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Paperwear T-shirt features a crew neckline and short sleeves. It has a 1.5 cm mixed spandex rib collar with a seam folded down at the front, reinforcing ribbon from shoulder to shoulder, stretch seams, and a side seam. The t-shirt is neutral without a label.
Composed of 93% cotton and 7% viscose
Appearance Jersey with 7% viscose
Weight 155 g per m²
Packaging 5 to 102
Related links
- Payperwear Grey 93% Cotton, 7% Viscose Short Sleeve T-Shirt S
- Payperwear Grey 93% Cotton, 7% Viscose Short Sleeve T-Shirt XS
- Payperwear Grey 93% Cotton, 7% Viscose Short Sleeve T-Shirt L
- Payperwear Grey 7% Viscose, 93% Cotton Short Sleeve T-Shirt XL
- Paperwear Grey 93% Cotton Short Sleeve T-Shirt M
- Payperwear Grey 93% Cotton, 7% Viscose Short Sleeve T-Shirt 2XL
- Payperwear Grey 93% Cotton, 7% Viscose Short Sleeve T-Shirt 3XL
- Payperwear Grey 7% Viscose, 93% Cotton Short Sleeve T-Shirt M
