Dickies Grey Cotton Long Sleeve T-Shirt L
- RS Stock No.:
- 326-249
- Mfr. Part No.:
- DK0A4YNUHG01
- Brand:
- Dickies
Subtotal (1 unit)*
$72.77
(exc. GST)
$80.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.77 |
*price indicative
- RS Stock No.:
- 326-249
- Mfr. Part No.:
- DK0A4YNUHG01
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Grey | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type T-Shirt | ||
Size L | ||
Colour Grey | ||
Material Cotton | ||
Sleeve Type Long | ||
Standards/Approvals RoHS | ||
The Dickies Short Sleeve Logo Graphic Tee 2 combines comfort and style, perfect for everyday wear. With its rib knit collar and reinforced seams, this tee ensures durability.
Heather Grey Colour
Large contrast iconic Dickies logo print on the chest
Related links
- Dickies Grey Cotton Long Sleeve T-Shirt L
- UPower Grey 100% Cotton Long Sleeve T-Shirt L
- Milwaukee Grey Polyester, Cotton Long Sleeve T-Shirt L
- Uneek Black Cotton Long Sleeve T-Shirt L
- PULSAR Modacrylic, Cotton Long Sleeve T-Shirt L
- UPower Blue 100% Cotton Long Sleeve T-Shirt L
- Milwaukee Black Polyester, Cotton Long Sleeve T-Shirt L
- Milwaukee Black 40% Polyester, 60% Cotton Long Sleeve T-Shirt L
