Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$85.55

(exc. GST)

$94.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.55

*price indicative

RS Stock No.:
207-572
Mfr. Part No.:
4932492985
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

L

Product Type

T-Shirt

Colour

Black

Material

Polyester, Cotton

Gender

Men

Series

Heated Gear

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is black in colour

Polycotton blend

Adds warmth in colder environment

L Size

  • RS Stock No. 0207587
  • Mfr. Part No. 4932492995
Each
$85.55
  • RS Stock No. 0207580
  • Mfr. Part No. 4932492990
Each
$85.55
  • RS Stock No. 0207592
  • Mfr. Part No. 4932493000
Each
$85.55
  • RS Stock No. 0207575
  • Mfr. Part No. 4932492987
Each
$85.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy