Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt XS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
278-428
Mfr. Part No.:
79161_970-XS
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

XS

Product Type

T-Shirt

Colour

Grey

Material

100% Cotton

Gender

Men

Series

79161

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Helly Hansen T-shirt gets the job done and is designed with focus on good fit and quality fabric. It is made from 100% cotton for comfort.

Ribbed collar

Side seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy