Milwaukee Brown 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$70.17

(exc. GST)

$77.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.17

*price indicative

RS Stock No.:
218-332
Mfr. Part No.:
4932493060
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

L

Product Type

T-Shirt

Colour

Brown

Material

60% Cotton, 40% Polyester

Gender

Men

Series

WT LS BR L

Sleeve Type

Long Sleeve

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee WT LS BR S Long Sleeve Work Shirt is made from durable, reliable fabric offering broken-in comfort. It features moisture-wicking properties and provides UPF 50+ protection from the sun. With a material weight of 200 g/m², this shirt ensures long-lasting comfort and functionality in tough working conditions.

Conditioned by 1

Colour Marron

Dimensions L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy