STMicroelectronics ST4SI3M004600HFW 4G LTE System On Chip SOC 8-Pin VFDFPN
- RS Stock No.:
- 719-476
- Mfr. Part No.:
- ST4SI3M004600HFW
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $6.90
View bulk pricing optionsSubtotal (1 unit)*
$5.93
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.93 | - |
| 10 - 24 | $5.24 | $6.90 |
| 25 - 99 | $4.68 | $31.25 |
| 100 - 499 | $3.81 | $212.00 |
| 500 + | $3.70 | $1,115.00 |
*price indicative
- RS Stock No.:
- 719-476
- Mfr. Part No.:
- ST4SI3M004600HFW
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | System On Chip SOC | |
| Processing Unit | Microcontroller | |
| Technology | 4G LTE | |
| Mount Type | Surface | |
| Package Type | VFDFPN | |
| Pin Count | 8 | |
| Interface Type | I2C, SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Series | ST4SI3M | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type System On Chip SOC | ||
Processing Unit Microcontroller | ||
Technology 4G LTE | ||
Mount Type Surface | ||
Package Type VFDFPN | ||
Pin Count 8 | ||
Interface Type I2C, SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Series ST4SI3M | ||
Length 6mm | ||
The STMicroelectronics top-class GSMA embedded SIM (eSIM or eUICC) product designed for all IoT devices. It is compliant with the GSM Association (GSMA) specification SGP.32 v1.2. It can remotely manage profiles of different MNOs while ensuring the appropriate security level to all eUICC stakeholders (user, MNO, OEM, hardware integrator, service provider, and so on).
Remote SIM provisioning compliant with GSMA eSIM for IoT and TCA specifications
Bootstrap connectivity profile provided by a trusted partner
OTA capability over SMS, CAT-TP and HTTPS (including DNS)
Related links
- STMicroelectronics ST4SI3M004600HFW 30 MHz 3V
- STMicroelectronics Line Transceiver 12-Pin VFDFPN
- STMicroelectronics L6362ATR Line Transceiver 12-Pin VFDFPN
- Power Integrations LNK562DN SOC
- Taoglas PA.710.A Chip Omni-Directional Antenna with SMA Female Connector, 4G (LTE)
- onsemi AX-SFAZ-1-01-TB05 LTE, LVCMOS/LVTTL Wireless System On Chip SOC 40-Pin QFN
- onsemi AX-SFJK-1-01-TB05 LTE, LVCMOS/LVTTL Wireless System On Chip SOC 40-Pin QFN
- onsemi AX-SFJK-API-1-01-TB05 LTE, LVCMOS/LVTTL Wireless System On Chip SOC 40-Pin QFN
