STMicroelectronics L6362ATR Line Transceiver, Push Pull, 12-Pin VFDFPN
- RS Stock No.:
- 163-7324
- Mfr. Part No.:
- L6362ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save $1,785.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$10,782.00
(exc. GST)
$11,859.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $3.594 | $10,782.00 | - |
| 15000 + | $3.475 | $10,425.00 | $1,785.00 |
*price indicative
- RS Stock No.:
- 163-7324
- Mfr. Part No.:
- L6362ATR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Package Type | VFDFPN | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 7V | |
| Maximum High Level Output Current | 310mA | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -310mA | |
| Maximum Propagation Delay Time @ CL | 400ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 900μm | |
| Series | L6362A | |
| Width | 3mm | |
| Standards/Approvals | IEC 61000-4-4, EN60947-5-2, IEC 61000-4-2 | |
| Automotive Standard | No | |
| Supply Current | 2.3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Package Type VFDFPN | ||
Pin Count 12 | ||
Minimum Supply Voltage 7V | ||
Maximum High Level Output Current 310mA | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -310mA | ||
Maximum Propagation Delay Time @ CL 400ns | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 900μm | ||
Series L6362A | ||
Width 3mm | ||
Standards/Approvals IEC 61000-4-4, EN60947-5-2, IEC 61000-4-2 | ||
Automotive Standard No | ||
Supply Current 2.3mA | ||
Related links
- STMicroelectronics L6362ATR Line Transceiver 12-Pin VFDFPN
- STMicroelectronics Line Transceiver, 20-Pin TSSOP
- STMicroelectronics Line Transceiver 8-Pin SO
- STMicroelectronics Line Transceiver 8-Pin SOIC
- STMicroelectronics Line Transceiver 28-Pin SSOP
- STMicroelectronics Line Transceiver, 28-Pin SSOP
- STMicroelectronics Line Transceiver Non-Inverting, 8-Pin SOIC
- STMicroelectronics Line Transceiver 8-Pin SOIC
