TRACOPOWER Switching Regulator, Through Hole, 3V dc, 6 V dc Output Voltage, 3 A Output Current
- RS Stock No.:
- 781-3282
- Distrelec Article No.:
- 169-53-492
- Mfr. Part No.:
- TSR 3-2450
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$46.63
(exc. GST)
$51.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.63 | - |
| 5 - 9 | $46.07 | $2.80 |
| 10 - 24 | $44.98 | $16.50 |
| 25 - 49 | $43.78 | $71.25 |
| 50 + | $42.63 | $200.00 |
*price indicative
- RS Stock No.:
- 781-3282
- Distrelec Article No.:
- 169-53-492
- Mfr. Part No.:
- TSR 3-2450
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3V dc, 6V dc | |
| Product Type | Switching Regulator | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 91% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 3 | |
| Package Type | SIP | |
| Line Regulation | 0.2 % | |
| Length | 10.4mm | |
| Weight | 2.1g | |
| Standards/Approvals | RoHS | |
| Width | 16.5mm | |
| Depth | 6mm | |
| Maximum Input Voltage | 30V dc | |
| Minimum Input Voltage | 10V | |
| Load Regulation | 0.8 % | |
| MTBF | 4500000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3V dc, 6V dc | ||
Product Type Switching Regulator | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 91% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 3 | ||
Package Type SIP | ||
Line Regulation 0.2 % | ||
Length 10.4mm | ||
Weight 2.1g | ||
Standards/Approvals RoHS | ||
Width 16.5mm | ||
Depth 6mm | ||
Maximum Input Voltage 30V dc | ||
Minimum Input Voltage 10V | ||
Load Regulation 0.8 % | ||
MTBF 4500000h | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, 1 Output, 3A Output Current - TSR 3-2450
This high-efficiency power supply, the Traco Power switching regulator is a compact DC/DC converter designed for industrial-grade applications. With a wide input voltage range and low ripple, this through-hole mounting regulator ensures reliable performance in critical settings.
Features & Benefits
• High-performance 3A switching regulator
• Suitable for positive & negative output circuits for added flexibility
• Wide input voltage ranges of 10-30 VDC, suitable for various applications
• Short circuit protection ensures safety and reliability
• Remote On/Off input allows for easy control and operation
• Low output ripple & noise for clean power delivery
• Compact and lightweight SIP package for easy installation
Applications
• Ideal for use in point of load regulators for high reliable and energy-critical applications
Can the switching regulator TSR 3-2450 be used in industrial-grade applications?
It is designed for industrial-grade applications, providing reliable and efficient power delivery.
Will the remote On/Off input feature enhance control over the power supply?
It offers remote On/Off input for easy control and operation in various settings.
Is the switching regulator suitable for both positive and negative output circuits?
It is suitable for both positive and negative output circuits, offering flexibility in design and application.
Related links
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 3 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 1 Outputs
