Nisshinbo Micro Devices Switching Regulator, Surface, 5.3V dc Output Voltage 40V dc, 700 mA Output Current
- RS Stock No.:
- 244-8636
- Mfr. Part No.:
- NJW4140R-TE2
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8636
- Mfr. Part No.:
- NJW4140R-TE2
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Output Voltage 1 | 5.3V dc | |
| Product Type | Switching Regulator | |
| Output Current | 700mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 250mW | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Series | NJR | |
| Number of Pins | 8 | |
| Line Regulation | 20.7 mV | |
| Package Type | SSOP-8 | |
| Depth | 1.6mm | |
| Width | 114.3mm | |
| Standards/Approvals | JEDEC, RoHS, EIA | |
| Length | 76.2mm | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 3V dc | |
| Load Regulation | 30 mV | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Output Voltage 1 5.3V dc | ||
Product Type Switching Regulator | ||
Output Current 700mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 250mW | ||
Efficiency 93% | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Series NJR | ||
Number of Pins 8 | ||
Line Regulation 20.7 mV | ||
Package Type SSOP-8 | ||
Depth 1.6mm | ||
Width 114.3mm | ||
Standards/Approvals JEDEC, RoHS, EIA | ||
Length 76.2mm | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 3V dc | ||
Load Regulation 30 mV | ||
The New Japan Radio NJW4140 series is a MOSFET Drive switching regulator IC for Boost or Fly-back Converter that operates wide input range from 3V to 40V. It can provide large current application because of built-in highly effective Nch MOSFET drive circuit.
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices Switching Regulator 5.3V dc Output Voltage 40V dc 1 Outputs
- Nisshinbo Micro Devices Switching Regulator 1.25V dc Output Voltage 1 Outputs
- Nisshinbo Micro Devices Switching Regulator 12V dc Output Voltage 5 Outputs
- Analog Devices Switching Regulator 5.5V Output Voltage 1 Outputs
- Nisshinbo Micro Devices 8-Pin VSP8
- Nisshinbo Micro Devices 15 MHz, 8-Pin 18V DMP8
- Nisshinbo Micro Devices 8-Pin 5.5V MSOP-8
- Nisshinbo Micro Devices 8-Pin 18V SOP-8
