ROHM Switching Regulator, Surface, 1V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 223-6146
- Mfr. Part No.:
- BD9130NV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6146
- Mfr. Part No.:
- BD9130NV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Voltage 1 | 1V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 3.9W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Pins | 8 | |
| Output Voltage 2 | 2.5V dc | |
| Series | BD9130NV | |
| Package Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 6mm | |
| Depth | 1mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Voltage 1 1V dc | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 3.9W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Number of Pins 8 | ||
Output Voltage 2 2.5V dc | ||
Series BD9130NV | ||
Package Type Surface Mount | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 6mm | ||
Depth 1mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 2.7V | ||
The ROHM high efficiency step-down switching regulator designed to provide a voltage as low as 1V from a supply voltage of 5.5V/3.3V. It offers high efficiency by using pulse skip control technology and synchronous switches.
Fast transient response because of current mode PWM control system
Soft-start function
Thermal shutdown and UVLO functions
Short-circuit protection with time delay function
Shutdown function
Related links
- ROHM Switching Regulator 1V dc Output Voltage 1 Outputs
- ROHM Switching Regulator 1V dc Output Voltage 5 Outputs
- ROHM Switching Regulator 4.4V dc Output Voltage 1 Outputs
- ROHM Switching Regulator 0.8V dc Output Voltage 1 Outputs
- ROHM DC/DC Switching Regulator 36V dc Output Voltage 144V dc 1 Outputs
- TRACOPOWER Switching Regulator 1V dc Output Voltage 1 Outputs
- ROHM Switching Regulator 1.5 A Output Current
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
