XP Power DC/DC Switching Regulator, 2.5V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 212-4676
- Mfr. Part No.:
- TR2024S2V5
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4676
- Mfr. Part No.:
- TR2024S2V5
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Switching Regulator | |
| Output Voltage 1 | 2.5V dc | |
| Output Current | 2A | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TR20 | |
| Line Regulation | ±0.5 % | |
| Weight | 2.4g | |
| Standards/Approvals | EN61000-4-2, EN55032, RoHS | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 4.6V | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Switching Regulator | ||
Output Voltage 1 2.5V dc | ||
Output Current 2A | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TR20 | ||
Line Regulation ±0.5 % | ||
Weight 2.4g | ||
Standards/Approvals EN61000-4-2, EN55032, RoHS | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 4.6V | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Related links
- XP Power DC/DC Switching Regulator 2 A Output Current, 1 Outputs
- XP Power DC/DC Switching Regulator 2.5V dc Output Voltage 34V dc 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 36V dc 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
- XP Power DC-DC Switching Regulator 2.5V dc Output Voltage 1A Output
- XP Power Switching Regulator 2.5V dc Output Voltage 32V dc 1 Outputs
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 72V dc 1 Outputs
