XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 500mA Output Current, 2
- RS Stock No.:
- 212-4637
- Mfr. Part No.:
- SVR05S05
- Brand:
- XP Power
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 32
$136.78
(exc. GST)
$150.46
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $136.78 | $4.274 |
2 - 3 | $134.96 | $4.218 |
4 + | $132.36 | $4.136 |
*price indicative |
- RS Stock No.:
- 212-4637
- Mfr. Part No.:
- SVR05S05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP power SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltages from 1.5V to 15V DC. The SVR05 is designed with size and efficiency in mind with features such as low stan
Industry standard package SMD
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 500mA |
Input Voltage | 6.5 → 36V dc |
Number of Outputs | 2 |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 2
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- DC-DC DC-DC Converter PQFN
- XP Power DC-DC Switching Regulator 4.75 → 28V dc Input Voltage 2
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- Renesas Electronics ISL6537A DC-DC Converter -0.3 → 7 V dc Input