onsemi Switching Regulator, Surface, 3.85V dc, 4.1 V dc Output Voltage 700V dc
- RS Stock No.:
- 186-1448
- Mfr. Part No.:
- NCP1616A2DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.35
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.47 | $7.35 | - |
| 625 - 1245 | $1.432 | $7.16 | 2% |
| 1250 + | $1.41 | $7.05 | 4% |
*price indicative
- RS Stock No.:
- 186-1448
- Mfr. Part No.:
- NCP1616A2DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.85V dc, 4.1V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 380mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Pins | 9 | |
| Series | NCP1616 | |
| Package Type | SOIC | |
| Depth | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | Pb and Halogen Free | |
| Maximum Input Voltage | 700V dc | |
| Minimum Input Voltage | 9.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.85V dc, 4.1V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 380mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Pins 9 | ||
Series NCP1616 | ||
Package Type SOIC | ||
Depth 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals Pb and Halogen Free | ||
Maximum Input Voltage 700V dc | ||
Minimum Input Voltage 9.5V | ||
High Voltage Start-Up Circuit
Critical conduction mode with current controlled frequency foldback
Integrated Input Filter Capacitor (X2) Discharge Circuitry
Dynamic Response Enhancer
Soft Overvoltage Protection
-500 mA/+800 mA Drive Capability
AC Line Brownout Detection
Improved efficiency at light load and fast startup time
Optimizes conversion efficiency across load range
Improved light load efficiency and elimination of external resistors
Improved transient response for line and load steps
Reduces acoustic noise and stress in the event of an overvoltage fault
Supports wide range of MOSFETs and power levels
Protects boost stage power components during line fault conditions
Applications
Off-line power supplies
Lighting Ballast
LED Lighting Drivers and Power Supplies
End Products
All-In-One Computers
High Powered Adapters
Flat TV / LED-TV / LCD-TV / Plasma
Related links
- onsemi Switching Regulator 3.85V dc 1 Outputs
- onsemi Switching Regulator 800 mA Output Current, 1 Outputs
- onsemi Switching Regulator 3.3V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 1 Outputs
- onsemi Switching Regulator 12V Output Voltage 5 Outputs
