onsemi Switching Regulator, Surface 37V dc, 7 A Output Current
- RS Stock No.:
- 186-1408
- Mfr. Part No.:
- NCP4306AADZZZAMN1TBG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1408
- Mfr. Part No.:
- NCP4306AADZZZAMN1TBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Regulator | |
| Output Current | 7A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | NCP4306 | |
| Package Type | DFN (CASE 506BP) | |
| Width | 2mm | |
| Length | 2mm | |
| Standards/Approvals | ESD, Pb Free Device | |
| Depth | 950μm | |
| Maximum Input Voltage | 37V dc | |
| Minimum Input Voltage | 35V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Regulator | ||
Output Current 7A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series NCP4306 | ||
Package Type DFN (CASE 506BP) | ||
Width 2mm | ||
Length 2mm | ||
Standards/Approvals ESD, Pb Free Device | ||
Depth 950μm | ||
Maximum Input Voltage 37V dc | ||
Minimum Input Voltage 35V | ||
Precise True Secondary Zero Current Detection
Typically 15 ns Turn off Delay from Current Sense Input to Driver
Zero Current Detection Pin Capability up to 200 V
Optional Ultrafast (10.5ns) Trigger Input
Disable Input
Adjustable Minimum ON Time and Minimum OFF Time
dV/dt detection
7 A Sink, 2 A Source Drive capability
Automatic Light Load Disable Mode
3.5V UVLO and Operation Voltage range up to 35V
Allows for proper timing of SR MOSFET turn on and turn off
Maximizes conduction time of the MOSFET to increase efficiency
Allows direct connection of CS input to MOSFET drain in flyback applications
Improves performance for applications working in deep CCM
Enters the IC into a low consumption standby mode
Prevents accidental MOSFET turn on or turn off due to ringing
Enhanced Operation for USB-PD Applications
Fast turn off of MOSFET for optimized conduction period
Increased stability coming in and out of Light Load
Wide output operating voltages
Applications
High Power Density AC/DC Power Supplies
End Products
Notebook Adapters
Server Power Supplies aux power stage
ATX & All-in-one Power Supplies
High Density USB Adapters
Related links
- onsemi Switching Regulator 7 A Output Current, 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 3.3V Output Voltage 1 Outputs
- onsemi Switching Regulator 800 mA Output Current, 1 Outputs
- onsemi Switching Regulator 800 mA Output Current, 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
- onsemi Switching Regulator 37V Output Voltage 5 Outputs
- onsemi Switching Regulator 3.85V dc 1 Outputs
