Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 1.5 A Output Current
- RS Stock No.:
- 166-9000
- Mfr. Part No.:
- R-78B5.0-1.5L
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$807.28
(exc. GST)
$888.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $807.28 | $19.221 |
| 2 - 3 | $789.52 | $18.798 |
| 4 + | $772.54 | $18.394 |
*price indicative
- RS Stock No.:
- 166-9000
- Mfr. Part No.:
- R-78B5.0-1.5L
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | 1.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 7.5W | |
| Efficiency | 92% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78B-1.5 | |
| Line Regulation | ±0.5 % | |
| Package Type | SIP | |
| Width | 8.5mm | |
| Standards/Approvals | REACH | |
| Weight | 4g | |
| Length | 11.5mm | |
| Depth | 8.5mm | |
| Maximum Input Voltage | 18V dc | |
| Load Regulation | ±0.8 % | |
| MTBF | 3250000h | |
| Minimum Input Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current 1.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 7.5W | ||
Efficiency 92% | ||
Ripple and Noise 30mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78B-1.5 | ||
Line Regulation ±0.5 % | ||
Package Type SIP | ||
Width 8.5mm | ||
Standards/Approvals REACH | ||
Weight 4g | ||
Length 11.5mm | ||
Depth 8.5mm | ||
Maximum Input Voltage 18V dc | ||
Load Regulation ±0.8 % | ||
MTBF 3250000h | ||
Minimum Input Voltage 6.5V | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 6.5 to 18V DC Input Voltage Range, 5V DC Output Voltage - R-78B-1.5 Series - R-78B5.0-1.5L
Efficiently control the power supply to components on your PCB with this switching regulator from RECOM. It converts input voltages ranging between 6.5 and 18V DC to a stable 5V DC output voltage, so it's a good option for use in low-power applications. Thanks to its Compact dimensions of 11.5 (L) x 8.5 (W) x 17.5mm (H), the unit is easy to install in setups with limited space. A non-conductive plastic housing ensures protection against electric shocks for enhanced workplace safety. As it has a light weight of only 4g, this device puts minimal strain on your equipment.
Features & Benefits
• Through-hole mounting style ensures a secure connection to your PCB
• Mean time between failures of 3,250,000 hours at +25°C for long-term performance
• Broad operating temperature range between -40°C and +85°C for use in demanding environments
Applications
• Machine tooling
• Automotive equipment
How efficient is this regulator?
This regulator has an efficiency of 92 to 94%, meaning it doesn't waste much energy and supports optimal productivity in your system.
Related links
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
