TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, -1 A Output Current
- RS Stock No.:
- 166-6131
- Mfr. Part No.:
- TSN 1-2450
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$194.66
(exc. GST)
$214.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $194.66 | $19.466 | - |
| 2 - 3 | $190.38 | $19.038 | 2% |
| 4 + | $186.28 | $18.628 | 4% |
*price indicative
- RS Stock No.:
- 166-6131
- Mfr. Part No.:
- TSN 1-2450
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | -1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSN 1 | |
| Number of Pins | 3 | |
| Line Regulation | 1 % | |
| Width | 7.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 11.7mm | |
| Weight | 3.1g | |
| Depth | 16.5mm | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 5V ac | |
| MTBF | 8475000h | |
| Load Regulation | 0.6 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current -1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Ripple and Noise 50mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSN 1 | ||
Number of Pins 3 | ||
Line Regulation 1 % | ||
Width 7.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 11.7mm | ||
Weight 3.1g | ||
Depth 16.5mm | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 5V ac | ||
MTBF 8475000h | ||
Load Regulation 0.6 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, 11.7mm Length, 88% Efficiency - TSN 1 Series - TSN 1-2450
Need a secure power distribution solution for your PCB-linked appliances? This switching regulator from Traco Power is the way to go. It steps down input voltages ranging between -7 and -32V DC to deliver a stable -5V DC output voltage safe for your security systems and wind turbines. An internal capacitor cleans out ripples and noise to establish clear signal transmission. The unit's automatic recovery function ensures that attached devices resume normal operation after a fault occurs without the need for you to GET involved.
Features & Benefits
• Non-conductive plastic housing provides insulation to prevent electric shocks
• Continuous short-circuit protection reduces the risk of damage to attached components
• Compact dimensions of 11.7 (L) x 7.5 (W) x 16.5mm (D) for space-efficient installation in crowded setups
• Swift start-up time of 15ms boosts productivity
• High efficiency rating of 88% means there's minimal energy loss to heat, so no need for a fan
Applications
• Consumer electronics
• Data centres
• Oil and gas plants
• Security systems
Is this switching regulator flame-resistant?
Yes, this unit stops burning in 10 seconds or less to prevent the spread of fire in your work environment.
Related links
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator -8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator -6V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator -5.2V dc Output Voltage -32V dc 1 Outputs
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 12V dc Output Voltage 1 Outputs
