TRACOPOWER Switching Regulator, Through Hole, 12V dc, -12 V dc Output Voltage, 1 A Output Current, 1 Outputs
- RS Stock No.:
- 166-5670
- Mfr. Part No.:
- TSRN 1-24120A
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 10 units)*
$329.46
(exc. GST)
$362.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $329.46 | $32.946 |
| 2 - 3 | $322.20 | $32.22 |
| 4 + | $315.29 | $31.529 |
*price indicative
- RS Stock No.:
- 166-5670
- Mfr. Part No.:
- TSRN 1-24120A
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12, -12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSRN 1 | |
| Package Type | SIP | |
| Line Regulation | ±0.2 % | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.9kg | |
| Length | 11.7mm | |
| Width | 10.2mm | |
| Maximum Input Voltage | 42V dc | |
| Minimum Input Voltage | 13.5V | |
| Load Regulation | ±0.4 % | |
| MTBF | 20000000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12, -12V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSRN 1 | ||
Package Type SIP | ||
Line Regulation ±0.2 % | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Weight 1.9kg | ||
Length 11.7mm | ||
Width 10.2mm | ||
Maximum Input Voltage 42V dc | ||
Minimum Input Voltage 13.5V | ||
Load Regulation ±0.4 % | ||
MTBF 20000000h | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSRN 1 Series Switching Regulator, ±12V DC Output Voltage, 13.5 to 24V DC/13.5 to 42V DC Input Voltage - TSRN 1-24120A
This switching regulator provides a stable output voltage of ±12 V DC, making it a key component in numerous electronic systems. Its efficiency and versatility make it suitable for automation, industrial power supply needs, and other applications. With the capability to handle input voltages of 13.5 to 24 V DC and 13.5 to 42 V DC, it delivers dependable performance in various conditions.
Features & Benefits
• Achieves high efficiency at 95% to minimise energy waste
• Maintains low ripple noise of 75 mV Pk-Pk for smooth operation
• Compact SIP package allows for efficient use of space
• Operates within a temperature range of -40 to +85°C
• Ensures line regulation of ±0.2% for consistent voltage output
• Designed for longevity with a mean time between failures (MTBF) of 20,000,000 hours
Applications
• Suitable for automation systems requiring stable voltage supply
• Ideal for electronic devices that need precise ±12 V regulation
• Utilised in printing, telecommunications, and industrial equipment
• Appropriate for projects necessitating through hole mounting solutions
• Compatible with systems needing low ripple noise
What input voltage range should be used?
It operates effectively within the input voltage ranges of 13.5 to 24 V DC and 13.5 to 42 V DC.
How should it be installed in a project?
The through hole mounting type simplifies integration into circuit boards or other devices.
What is the expected lifespan of this regulator?
With an MTBF of 20,000,000 hours, it is intended for extended use.
Can it function in extreme temperatures?
Yes, it operates reliably across a temperature range of -40 to +85°C, suitable for diverse environments.
How does the output voltage remain stable?
It employs line regulation technologies to ensure a consistent output voltage within ±0.2%.
Related links
- TRACOPOWER Switching Regulator ±12V dc Output Voltage 13.5 → 42 V dc
- TRACOPOWER Switching Regulator ±12V dc Output Voltage 7 → 24 V dc Input
- TRACOPOWER Switching Regulator ±12V dc Output Voltage 1A Output
- TRACOPOWER Switching Regulator ±3.3V dc Output Voltage 4.6 → 42 V dc
- TRACOPOWER Switching Regulator ±6.5V dc Output Voltage 8 → 42 V dc Input
- TRACOPOWER Switching Regulator ±9V dc Output Voltage 10.5 → 42 V dc Input
- TRACOPOWER Switching Regulator ±3.3V dc Output Voltage 4.6 → 42 V dc Input
- TRACOPOWER Switching Regulator 5V dc Output Voltage 6.5 → 42 V dc Input
