TRACOPOWER Switching Regulator, Through Hole, 1 A Output Current
- RS Stock No.:
- 166-5669
- Mfr. Part No.:
- TSRN 1-2450A
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$159.51
(exc. GST)
$175.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $159.51 | $15.951 |
| 2 - 3 | $156.00 | $15.60 |
| 4 + | $152.64 | $15.264 |
*price indicative
- RS Stock No.:
- 166-5669
- Mfr. Part No.:
- TSRN 1-2450A
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN 1 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Width | 7.5mm | |
| Standards/Approvals | CE | |
| Length | 11.7mm | |
| Depth | 10.2mm | |
| Weight | 1.9kg | |
| Maximum Input Voltage | -32V dc | |
| MTBF | 20000000h | |
| Minimum Input Voltage | 4.6V | |
| Load Regulation | ±0.4 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN 1 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Width 7.5mm | ||
Standards/Approvals CE | ||
Length 11.7mm | ||
Depth 10.2mm | ||
Weight 1.9kg | ||
Maximum Input Voltage -32V dc | ||
MTBF 20000000h | ||
Minimum Input Voltage 4.6V | ||
Load Regulation ±0.4 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, 470μF Maximum Capacitive Load, 92% Efficiency - TSRN 1 Series - TSRN 1-2450A
Pull the plug on erratic power delivery to your PCB-linked devices with this switching regulator from Traco Power. It steps down input signals varying between 6.5 and 42V DC to deliver a stable 5V DC that's safe for low-voltage components such as LED lights. The unit also has an integrated capacitor that cleans out ripple from the supply, giving you noiseless signal transmission. Plastic housing offers impact protection to the workings, as well as effective insulation to shield you from electric shocks during handling.
Features & Benefits
• Conforms to UL 94-V0 standards, meaning it stops burning in 10 seconds or less in the event of a fire
• Mean time between failures of more than 20 million operating cycles assures you of long-term reliability
• Performs optimally in a temperature range between -40°C and +85°C, making it suitable for hazardous locations
Applications
• HVAC systems
• Security and surveillance devices
• Research labs
How do I mount this switching regulator on my PCB?
The unit is designed with pins for vertical through-hole mounting and soldering onto your circuit board. This method achieves a permanent link to your network that resists vibration.
Related links
- TRACOPOWER Switching Regulator 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator -3.3V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 1V dc Output Voltage 1 Outputs
