TRACOPOWER Switching Regulator, PCB, -3.3V dc, 3.3 V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5663
- Mfr. Part No.:
- TSRN 1-2433
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$170.81
(exc. GST)
$187.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $170.81 | $17.081 |
| 2 - 3 | $167.04 | $16.704 |
| 4 + | $163.45 | $16.345 |
*price indicative
- RS Stock No.:
- 166-5663
- Mfr. Part No.:
- TSRN 1-2433
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | -3.3V dc, 3.3V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Efficiency | 88% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN 1 | |
| Package Type | SIP | |
| Line Regulation | ±0.2 % | |
| Depth | 10.2mm | |
| Length | 11.7mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Weight | 1.9kg | |
| Maximum Input Voltage | 42V dc | |
| MTBF | 6000000h | |
| Minimum Input Voltage | 4.6V | |
| Load Regulation | ±0.4 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 -3.3V dc, 3.3V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Efficiency 88% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN 1 | ||
Package Type SIP | ||
Line Regulation ±0.2 % | ||
Depth 10.2mm | ||
Length 11.7mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Weight 1.9kg | ||
Maximum Input Voltage 42V dc | ||
MTBF 6000000h | ||
Minimum Input Voltage 4.6V | ||
Load Regulation ±0.4 % | ||
- COO (Country of Origin):
- TW
TRACOPOWER Switching Regulator, 77% / 79 % Efficiency, Through-Hole Mounting - TSRN 1-2433
This switching regulator by TRACOPOWER is a high-quality non-isolated DC/DC converter designed to replace inefficient linear regulators. With an efficiency of 77%, this regulator is suitable for energy-sensitive applications, providing excellent line/load regulation. The TSRN 1 series offers a wide input range up to 42 V DC and features built-in filter capacitors for enhanced performance.
Features & Benefits
• SIP-package that fits existing TO-220 footprint
• Pin compatible with LMxx linear regulators
• No heat-sink required
• Over-temperature and short circuit protection
• Wide input voltage range for flexibility
• Excellent line/load regulation for consistent output
• Built-in filter capacitors for improved performance
• High efficiency of up to 95% for energy savings
Applications
• Ideal for positive and negative output circuits
• Suitable for various energy-sensitive applications requiring a stable output voltage
• Can be used for replacing inefficient linear regulators in electronics and automation systems
Can it provide stable output voltage in energy-sensitive applications?
Yes, the TRACOPOWER switching regulator offers excellent line/load regulation for a stable output.
Will it fit existing TO-220 footprint?
Yes, the SIP-package design of this regulator is compatible with the TO-220 footprint.
Is additional cooling required for this switching regulator?
No, this regulator does not require a heat-sink or forced Air cooling for operation.
Related links
- TRACOPOWER Switching Regulator -3.3V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator -3.3V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current, 1 Outputs
