TRACOPOWER Switching Regulator, Through Hole, 6.5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5285
- Mfr. Part No.:
- TSR 1-2465
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$115.14
(exc. GST)
$126.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 November 2026
- Plus 8 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $115.14 | $11.514 |
| 2 - 3 | $112.62 | $11.262 |
| 4 + | $110.19 | $11.019 |
*price indicative
- RS Stock No.:
- 166-5285
- Mfr. Part No.:
- TSR 1-2465
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 6.5V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 6.5W | |
| Efficiency | 93% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 1 | |
| Package Type | SIP-3 | |
| Line Regulation | ±0.2 % | |
| Depth | 10.1mm | |
| Weight | 1.9g | |
| Length | 11.7mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| MTBF | 25710kH | |
| Load Regulation | ±0.4 % | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 6.5V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 6.5W | ||
Efficiency 93% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 1 | ||
Package Type SIP-3 | ||
Line Regulation ±0.2 % | ||
Depth 10.1mm | ||
Weight 1.9g | ||
Length 11.7mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
MTBF 25710kH | ||
Load Regulation ±0.4 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, SIP3 Format, ±0.2% Line Regulation - TSR 1 Series - TSR 1-2465
Need a fuss-free way to alter direct current in your setup? Choose this switching regulator from Traco Power for the job. It's a versatile choice that accepts an input voltage range between 9 and 36V DC and transforms it into a consistent 6.5V DC to power your equipment. Low ripple and noise of 50mVp-p ensures stable performance, preventing interference from getting the better of your system. As the unit's compatible with through-hole mounting, you can count on a vibration-resistant connection and mechanical stability on your PCB.
Features & Benefits
• High mean time between failures of 25,710,000 hours indicates dependable long-term performance
• Compact dimensions of 11.7 (L) x 7.55 (W) x 10.1mm (D), so takes up minimal board space
• 93% efficiency means low heat generation and a cool-running setup
Applications
• Industrial automation
• R&D labs
• Medical equipment
How much does the regulator weigh?
The unit weighs in at just 1.9g, so it doesn't add excess load to your setup.
Does this component perform reliably in harsh industrial conditions?
Yes. This device performs without a hiccup in temperatures between -40°C and +85°C, so it's suitable for demanding installations.
Related links
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
