TRACO POWER Switching Regulator, Through Hole, 6V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 161-6616
- Mfr. Part No.:
- TSRN 1-2465
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$179.84
(exc. GST)
$197.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 left, ready to ship from another location
- Plus 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $179.84 | $17.984 |
| 2 - 3 | $175.88 | $17.588 |
| 4 + | $172.11 | $17.211 |
*price indicative
- RS Stock No.:
- 161-6616
- Mfr. Part No.:
- TSRN 1-2465
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 6V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN 1 | |
| Package Type | SIP | |
| Line Regulation | ±0.2 % | |
| Length | 11.7mm | |
| Depth | 10.2mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.9kg | |
| Maximum Input Voltage | 42V dc | |
| MTBF | 20000000h | |
| Load Regulation | ±0.4 % | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 6V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN 1 | ||
Package Type SIP | ||
Line Regulation ±0.2 % | ||
Length 11.7mm | ||
Depth 10.2mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Weight 1.9kg | ||
Maximum Input Voltage 42V dc | ||
MTBF 20000000h | ||
Load Regulation ±0.4 % | ||
Minimum Input Voltage 8V | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSRN 1 Series Switching Regulator, ±6.5V DC Output Voltage, 8 to 29V DC/8 to 42V DC Input Voltage - TSRN 1-2465
This switching regulator is designed to deliver an efficient power supply solution for various industrial applications. It provides a regulated output of ±6.5 V DC, converting input voltages within the range of 8 to 29 V DC or 8 to 42 V DC, ensuring versatility for different requirements. With a high efficiency of 93%, the device helps reduce energy loss and improve system performance.
Features & Benefits
• Supports a maximum output current of 1 A, facilitating adequate power delivery
• Line regulation of ±0.2% ensures stable output
• Compact SIP package allows for easy integration into designs
• Low ripple and noise specifications provide clean power output
• Operating temperature range of -40 to +85°C for adaptability in various environments
• Long mean time between failures (MTBF) of 20 million hours enhances durability
Applications
• Suitable for industrial automation control systems
• Ideal for electronics testing equipment needing stable DC output
• Used for powering sensors and actuators in mechanical systems
• Find application in telecommunications equipment requiring regulated operation
• Employed in embedded systems that demand Compact power solutions
How do I install this regulator?
Installation is simple; ensure proper alignment with your circuit board's through-hole layout and solder securely.
What input voltage range can be used?
The regulator accepts input voltages between 8 V DC and 42 V DC, offering flexibility for various power sources.
How does this product perform under extreme temperatures?
It operates efficiently within the temperature range of -40 to +85°C, designed for harsh conditions.
Can this regulator be used in high-frequency applications?
Yes, it is suitable for high-frequency use owing to its low ripple and noise characteristics.
What should I consider when selecting this product for my project?
Evaluate your required output current, input voltage range, and temperature conditions to confirm compatibility with your application.
Related links
- TRACOPOWER Switching Regulator 6V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 1V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator -3.3V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 15V dc 1 A Output Current, 1 Outputs
