TRACOPOWER Switching Power Supply, TPP 15-105A-J, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 157-8367
- Mfr. Part No.:
- TPP 15-105A-J
- Brand:
- TRACOPOWER
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$64.48
(exc. GST)
$70.93
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $64.48 |
10 - 49 | $63.54 |
50 + | $52.29 |
- RS Stock No.:
- 157-8367
- Mfr. Part No.:
- TPP 15-105A-J
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 500ms Maximum Startup Time, 19g Weight - TPP 15A-J Series - TPP 15-105A-J
Looking for balanced energy delivery for your medical appliances? Prioritise safety with this switching power supply from Traco Power. It regulates AC input signals from 85 to 264V and DC voltages between 120 and 370V, delivering a stable 5V DC output that's suitable for low-voltage components. The unit has a low maximum leakage current of 75μA, which limits the risk of accidental circuit activation. This means it's suitable for applications that come into direct contact with a patient. As it's 86% efficient, this PSU makes the most of supply with minimal heat loss.
Features & Benefits
• Power rating of 15W makes it fit for light-duty applications
• Reliable in challenging settings thanks to an operating temperature range between -40°C and +85°C
• Reinforced double I/O isolation protects the circuit from sudden power spikes for enhanced safety
• Cools by natural convection, eliminating the need for a heat sink
• Reliable in challenging settings thanks to an operating temperature range between -40°C and +85°C
• Reinforced double I/O isolation protects the circuit from sudden power spikes for enhanced safety
• Cools by natural convection, eliminating the need for a heat sink
Applications
• X-ray machines
• Research laboratories
• Aerospace industry
• Research laboratories
• Aerospace industry
How reliable is this power supply?
Thanks to a mean time between failures of more than 3 million operating hours, you can count on this piece of kit to go the distance.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 66.2mm |
Width | 25.4mm |
Medical Approved | Yes |
Depth | 19.1mm |
Series | TPP 15A-J |
Efficiency | 86% |
Maximum Temperature | +85°C |
Energy Efficiency Level | III |
Minimum Temperature | -40°C |
Weight | 19g |
Related links
- TRACOPOWER Switching Power Supply, TPP 30-105A-J, 5V dc, 6A, 30W,...
- TRACOPOWER Switching Power Supply, TPP 15-109A-J, 9V dc, 1.67A,...
- TRACOPOWER Switching Power Supply, TPP 15-112A-J, 12V dc, 1.25A,...
- TRACOPOWER Switching Power Supply, TPP 15-136A-J, 36V dc, 410mA,...
- TRACOPOWER Switching Power Supply, TPP 15-148A-J, 48V dc, 300mA,...
- TRACOPOWER Switching Power Supply, TPP 15-115A-J, 15V dc, 1A, 15W,...
- TRACOPOWER Switching Power Supply, TPP 15-124A-J, 24V dc, 620mA,...
- XP Power Switching Power Supply, ECL15US05-E, 5V dc, 3A, 15W, 1...