EOS Switching Power Supply, LFMWLT40-3001, 5.2 V dc, 23.8 V dc, 1 A, 6 A, 500 mA, 40W, Triple Output, 90 → 264V
- RS Stock No.:
- 771-0745
- Mfr. Part No.:
- LFMWLT40-3001
- Brand:
- EOS
Bulk discount available
Subtotal (1 unit)**
$172.76
(exc. GST)
$190.04
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $172.76 |
10 - 49 | $169.73 |
50 + | $165.32 |
**price indicative
- RS Stock No.:
- 771-0745
- Mfr. Part No.:
- LFMWLT40-3001
- Brand:
- EOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EOS | |
Output Voltage | 5.2 V dc, 23.8 V dc | |
Output Current | 1 A, 6 A, 500 mA | |
Power Rating | 40W | |
Number of Outputs | 3 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 30.48mm | |
Minimum Temperature | -20°C | |
Maximum Temperature | +70°C | |
Weight | 150g | |
Select all | ||
---|---|---|
Brand EOS | ||
Output Voltage 5.2 V dc, 23.8 V dc | ||
Output Current 1 A, 6 A, 500 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 30.48mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Weight 150g | ||
Related links
- EOS Switching Power Supply 5.2 V dc 1 A 500 mA Triple Output, 90 → 264V
- EOS Switching Power Supply 5.2 V dc 1 A 500 mA Triple Output, 180 → 264 V
- EOS Switching Power Supply 5.2 V dc 1.5 A 500mA Triple Output, 90 → 264V
- EOS Switching Power Supply 5.2 V dc 1.5 A 500 mA Triple Output, 180 → 264
- EOS Switching Power Supply 5.2 V dc 1.5 A 500mA Triple Output, 90 → 264V
- EOS Switching Power Supply 5.2 V dc 2 A 500mA Triple Output, 90 → 264V ac
- EOS Switching Power Supply 5.2 V dc 1.5 A 500mA Triple Output, 180 → 264
- EOS Switching Power Supply 5.2 V dc 2 A 500mA Triple Output, 180 → 264 V