EOS Switching Power Supply, LFMWLT60-3001, 5.2 V dc, 24 V dc, 1.5 A, 8 A, 500mA, 60W, Triple Output, 90 → 264V
- RS Stock No.:
- 771-0802
- Mfr. Part No.:
- LFMWLT60-3001
- Brand:
- EOS
On back order for despatch 03/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$207.91
(exc. GST)
$228.70
(inc. GST)
Units | Per unit |
1 - 9 | $207.91 |
10 - 49 | $200.63 |
50 + | $191.26 |
- RS Stock No.:
- 771-0802
- Mfr. Part No.:
- LFMWLT60-3001
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series
The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.2 V dc, 24 V dc |
Output Current | 1.5 A, 8 A, 500mA |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 30.48mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 150g |
Related links
- Cutting Mats
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EOS Switching Power Supply 5.2 V dc 1.5 A 500 mA Triple Output, 180 → 264